PCM1772PW

Texas Instruments
595-PCM1772PW
PCM1772PW

Mfr.:

Description:
Audio D/A Converter ICs Lo-Vlt & Lo-Pwr Ster DAC w/Lineout Amp A A 595-PCM1772PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
48 kHz
SPI
24 bit
TSSOP-16
2 Output
98 dB
1.6 V
3.6 V
PCM1772
0 C
+ 70 C
SMD/SMT
Tray
Brand: Texas Instruments
Development Kit: DEM-DAI1772
Gain Error: +/- 8 % FSR
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
THD plus Noise: 0.007 %
Unit Weight: 63.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 174

Stock:
174 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 174 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.01 $5.01
$3.77 $37.70
$3.47 $86.75
$3.13 $313.00
$2.97 $742.50
$2.94 $1,470.00
$2.77 $2,770.00
$2.70 $6,750.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.18
Min:
1

Similar Product

Texas Instruments PCM1772PWR
Texas Instruments
Audio D/A Converter ICs Lo-Vlt & Lo-Pwr Ster DAC w/Lineout Amp A A 595-PCM1772PW