PCM1794ADBR

Texas Instruments
595-PCM1794ADBR
PCM1794ADBR

Mfr.:

Description:
Audio D/A Converter ICs 24-Bit 192 kHz Stere o Audio DAC A 595-P A 595-PCM1794ADB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
192 kHz
Serial (3-Wire)
24 bit
SSOP-28
2 Output
127 dB
4.75 V
5.25 V
PCM1794A
- 25 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain Error: 6 % FSR
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Operating Supply Current: 37 mA
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Analog and Digital
THD plus Noise: 0.0005 %
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 1,233

Stock:
1,233 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$16.65 $16.65
$13.13 $131.30
$12.26 $306.50
$11.27 $1,127.00
$11.11 $2,777.50
$10.65 $5,325.00
$10.53 $10,530.00
Full Reel (Order in multiples of 2000)
$10.09 $20,180.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$21.45
Min:
1

Similar Product

Texas Instruments PCM1794ADB
Texas Instruments
Audio D/A Converter ICs 24-Bit 192 kHz Stere o Audio DAC A 595-P A 595-PCM1794ADBR