PCM1864CMBEVM

Texas Instruments
595-PCM1864CMBEVM
PCM1864CMBEVM

Mfr.:

Description:
Audio IC Development Tools PCM1864CMBEVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS: N
Evaluation Modules
Audio
PCM1864
3.3 V
Brand: Texas Instruments
Description/Function: Evaluates the PCM1864 audio ADC
Product Type: Audio IC Development Tools
Series: PCM1864
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4.253 g
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
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCM1864CMBEVM Circular Microphone Board (CMB)

Texas Instruments PCM1864CMBEVM Circular Microphone Board (CMB) is a low-cost easy-to-use reference design for applications that require clear-spoken audio, such as voice triggering and speech recognition. This reference design uses a microphone array to capture a voice signal and converts it to a digital stream. This signal can be used by DSP systems to extract clear audio from noisy environments. The reference design uses two PCM1864 4-channel audio ADCs to interface with eight microphone arrays. This combination extracts a clear speaker voice from noisy environments. This board offers a complete system reference design using a microphone array, TI-provided software, and evaluation module.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$271.69 $271.69