PCM2900CDBR

Texas Instruments
595-PCM2900CDBR
PCM2900CDBR

Mfr.:

Description:
Audio CODECs Stereo USB1.1 CODEC A 595-PCM2900CDB A 5 A 595-PCM2900CDB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
16 bit
USB
2 DAC
5 V
5 V
- 25 C
+ 85 C
SMD/SMT
SSOP-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: PCM2900CEVM-U
Operating Supply Current: 67 mA
Operating Supply Voltage: 5 V
Pin Count: 28
Product Type: CODECs
Series: PCM2900C
SNR - Signal to Noise Ratio: 0 dB
Factory Pack Quantity: 2000
Subcategory: Interface ICs
THD plus Noise: 0.01 % ADC/0.00 5% DAC
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

PCM2900C / PCM2902C USB Stereo Audio Codecs

Texas Instruments PCM2900C and PCM2902C are single-chip, USB stereo audio codecs with a USB-compliant full-speed protocol controller. The PCM2902C also offers S/PDIF. TI PCM2900C and PCM2902C stereo audio codecs employ SpAct architecture for recovering the audio clock from USB packet data. On-chip analog PLLs with SpAct architecture enable playback and record with low clock jitter as well as independent playback and record sampling rates. The USB full-speed protocol controller included with these Texas Instruments stereo audio codecs requires no software code. The PCM2900C and PCM2902C are ideal for use in USB audio speaker, headset, monitor, and audio interface box applications.

In Stock: 2,623

Stock:
2,623 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$12.47 $12.47
$9.78 $97.80
$9.12 $228.00
$8.39 $839.00
$8.33 $2,082.50
Full Reel (Order in multiples of 2000)
$8.13 $16,260.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$16.61
Min:
1

Similar Product

Texas Instruments PCM2900CDB
Texas Instruments
Interface - CODECs Stereo USB1.1 CODEC A 595-PCM2900CDBR A A 595-PCM2900CDBR