PCM2903BDBR

Texas Instruments
595-PCM2903BDBR
PCM2903BDBR

Mfr.:

Description:
Interface - CODECs Stereo Audio Codec w ith USB Interface A A 595-PCM2903BDB

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
16 bit
USB
1 DAC
- 25 C
+ 85 C
SMD/SMT
SSOP-28
Reel
Brand: Texas Instruments
Height: 1.95 mm
Length: 10.2 mm
Peak Solder Temperature: + 260 C
Pin Count: 28
Product Type: CODECs
Series: PCM2903B
SNR - Signal to Noise Ratio: 89 dB, 96 dB
Factory Pack Quantity: 2000
Subcategory: Interface ICs
THD plus Noise: 0.01 % ADC/0.00 5% DAC
Width: 5.3 mm
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$17.12 $34,240.00