PCM2903CDBR

Texas Instruments
595-PCM2903CDBR
PCM2903CDBR

Mfr.:

Description:
Interface - CODECs Stereo USB1.1 CODEC A 595-PCM2903CDB A 5 A 595-PCM2903CDB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
16 bit
USB
2 DAC
3.3 V
3.3 V
- 25 C
+ 85 C
SMD/SMT
SSOP-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 70 mA
Operating Supply Voltage: 3.3 V
Product Type: CODECs
Series: PCM2903C
SNR - Signal to Noise Ratio: 0 dB
Factory Pack Quantity: 2000
Subcategory: Interface ICs
THD plus Noise: 0.01 % ADC/0.00 5% DAC
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 5,581

Stock:
5,581 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$10.69 $10.69
$8.35 $83.50
$7.77 $194.25
$7.13 $713.00
$7.04 $1,760.00
Full Reel (Order in multiples of 2000)
$6.86 $13,720.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$14.29
Min:
1

Similar Product

Texas Instruments PCM2903CDB
Texas Instruments
Interface - CODECs Stereo USB1.1 CODEC A 595-PCM2903CDBR A A 595-PCM2903CDBR