PCM2904DBR

Texas Instruments
595-PCM2904DBR
PCM2904DBR

Mfr.:

Description:
Interface - CODECs Ster Codec w/USB Ifc Sngl-end I/O A 595- A 595-PCM2904DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
16 bit
USB
2 DAC
5.25 V
4.35 V
- 25 C
+ 85 C
SMD/SMT
SSOP-28
Reel
Brand: Texas Instruments
Height: 1.95 mm
Length: 10.2 mm
Operating Supply Current: 67 mA
Operating Supply Voltage: 5 V
Output Power: 280 mW
Product Type: CODECs
Series: PCM2904
SNR - Signal to Noise Ratio: 0 dB
Factory Pack Quantity: 2000
Subcategory: Interface ICs
THD plus Noise: 0.01 % ADC/0.00 5% DAC
Width: 5.3 mm
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$7.97 $15,940.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$15.97
Min:
1

Similar Product

Texas Instruments PCM2904DB
Texas Instruments
Interface - CODECs Ster Codec w/USB Ifc Sngl-end I/O A 595- A 595-PCM2904DBR