PCM2912PJT

Texas Instruments
595-PCM2912PJT
PCM2912PJT

Mfr.:

Description:
Audio CODECs USB Audio CODEC A 59 5-PCM2912PJTR A 595 A 595-PCM2912PJTR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
16 bit
USB
1 DAC
- 25 C
+ 85 C
SMD/SMT
TQFP-32
Tray
Brand: Texas Instruments
Development Kit: DEM-PCM2912EVM
Height: 1 mm
Length: 7 mm
Peak Solder Temperature: + 260 C
Pin Count: 32
Product Type: CODECs
Series: PCM2912
SNR - Signal to Noise Ratio: 92 dB, 92 dB
Factory Pack Quantity: 250
Subcategory: Interface ICs
THD plus Noise: 0.01 % ADC
Width: 7 mm
Unit Weight: 72.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.93 $4,482.50