PCM3500E

Texas Instruments
595-PCM3500E
PCM3500E

Mfr.:

Description:
Audio CODECs Lo-Vlt Lo-Pwr Mono V oice/Modem Codec A A 595-PCM3500E/2K

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio CODECs
RoHS:  
PCM CODECs
Audio CODEC, Mono
16 bit
26 kHz
Serial
1 ADC
1 DAC
3.6 V
2.7 V
- 25 C
+ 85 C
SMD/SMT
SSOP-24
Tube
Brand: Texas Instruments
Height: 1.95 mm
Length: 8.2 mm
Operating Supply Current: 12 uA
Operating Supply Voltage: 2.7 V to 3.6 V
Output Power: 30 mW
Peak Solder Temperature: + 260 C
Pin Count: 24
Product Type: CODECs
Series: PCM3500
SNR - Signal to Noise Ratio: 92 dB
Factory Pack Quantity: 58
Subcategory: Interface ICs
THD plus Noise: - 85 dB ADC/- 90 dB DAC
Width: 5.3 mm
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 284

Stock:
284 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.61 $15.61
$12.22 $122.20
$11.39 $284.75
$10.44 $1,211.04
$10.34 $2,998.60
$9.73 $5,079.06
$9.51 $9,928.44
2,900 Quote