PCM4201PWR

Texas Instruments
595-PCM4201PWR
PCM4201PWR

Mfr.:

Description:
Audio A/D Converter ICs Low Power 24-Bit Sin gle Ch Audio A/D A A 595-PCM4201PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
1 Converter
108 kHz
24 bit
Serial (3-Wire)
TSSOP-16
1 Input
4.75 V
5.25 V
PCM4201
- 10 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: PCM4201EVM
Moisture Sensitive: Yes
Pd - Power Dissipation: 115 mW
Power Consumption: 90 mW
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 0 dB
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Type: Audio ADC
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,130

Stock:
1,130 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.22 $5.22
$3.98 $39.80
$3.68 $92.00
$3.33 $333.00
$3.16 $790.00
$3.06 $1,530.00
$3.02 $3,020.00
Full Reel (Order in multiples of 2500)
$2.99 $7,475.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩