PCM5100APWR

Texas Instruments
595-PCM5100APWR
PCM5100APWR

Mfr.:

Description:
Audio D/A Converter ICs 2VRMS DirectPath 100 dB Audio Stereo DAC A 595-PCM5100APW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
384 kHz
PCM
32 bit
TSSOP-20
2 Output
100 dB
1.8 V, 3.3 V
1.8 V, 3.3 V
PCM5100A
- 25 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dynamic Range dB: 100 dB
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Operating Supply Current: 9 mA
Output Voltage: 2.1 V
Pd - Power Dissipation: 187 mW
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 2000
Subcategory: Audio ICs
THD plus Noise: 0.0025 %
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCM510x/PCM510x-Q1 Audio Stereo DACs

Texas Instruments PCM510x/PCM510x-Q1 Audio Stereo Digital to Analog Converters (DACs) with 32-bit PCM Interface are part of a family of monolithic CMOS ICs that include a stereo DAC and additional support circuitry in a small TSSOP package. TI PCM5100 / PCM501 / PCM5102 DACs use the latest generation of TI's advanced segment DAC architecture to achieve excellent dynamic performance and improved tolerance to clock jitter. These TI DACs have an SNR (typical) of 100dB (PCM5100), 106dB (PCM5101), or 112dB (PCM5102). PCM510x devices are simpler hardware controlled 2VRMS DACs with filter select, PLL, and auto-mute functions. These Texas Instruments audio stereo DACs are designed for use in A/V receivers, DVD / BD players, and HDTV receivers. The PCM510x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 11,873

Stock:
11,873 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.29 $2.29
$1.72 $17.20
$1.59 $39.75
$1.44 $144.00
$1.40 $700.00
$1.27 $1,270.00
Full Reel (Order in multiples of 2000)
$1.26 $2,520.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.00
Min:
1

Similar Product

Texas Instruments PCM5100APW
Texas Instruments
Audio D/A Converter ICs 2VRMS DirectPath 100 dB Audio Stereo DAC A 595-PCM5100APWR