PCM5101PWR

Texas Instruments
595-PCM5101PWR
PCM5101PWR

Mfr.:

Description:
Audio D/A Converter ICs Audio Stereo DAC A 5 95-PCM5101PW A 595- A 595-PCM5101PW

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
PCM
32 bit
TSSOP-20
106 dB
3 V
3.6 V
PCM5101
- 25 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: PCM5101EVM-U
Number of Channels: 2 Channel
Number of DACs: 2
Operating Supply Current: 12 mA
Output Voltage: 2.1 V
Pd - Power Dissipation: 92.4 mW
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 2000
Subcategory: Audio ICs
THD plus Noise: - 92 dB
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$6.16 $6.16
$5.37 $53.70
$5.18 $129.50
$4.95 $495.00
$4.85 $1,212.50
$4.79 $2,395.00
$4.76 $4,760.00
Full Reel (Order in multiples of 2000)
$3.71 $7,420.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩