PCM5102TPWRQ1

Texas Instruments
595-PCM5102TPWRQ1
PCM5102TPWRQ1

Mfr.:

Description:
Audio D/A Converter ICs AC 112dB Stereo DAC A 595-PCM5102AQPWRQ1 A 595-PCM5102AQPWRQ1

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
384 kHz
I2S
32 bit
TSSOP-20
2 Output
112 dB
- 300 mV
3.9 V
PCM5102
- 40 C
+ 105 C
SMD/SMT
AEC-Q100
Reel
Brand: Texas Instruments
Number of DACs: 2 DAC
Operating Supply Current: 12 mA
Pd - Power Dissipation: 148.5 mW
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 2000
Subcategory: Audio ICs
THD plus Noise: - 93 dB
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$5.19 $10,380.00

Similar Product

Texas Instruments PCM5102AQPWRQ1
Texas Instruments
Audio D/A Converter ICs 2VRMS DirectPath Aud io Stereo DAC