PCM5142PWR

Texas Instruments
595-PCM5142PWR
PCM5142PWR

Mfr.:

Description:
Audio D/A Converter ICs 2V RMS DIRECTPATH 11 2dB Audio DAC A 595 A 595-PCM5142PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
384 kHz
I2C, SPI
32 bit
TSSOP-28
2 Output
112 dB
3.3 V
3.3 V
PCM5142
- 25 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: PCM5142EVM-U
Dynamic Range dB: 112 dB
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Operating Supply Current: 300 uA to 15 mA
Output Voltage: 2.1 V
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 2000
Subcategory: Audio ICs
THD plus Noise: - 93 dB
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCM512x / PCM514x Audio Stereo DACs

Texas Instruments PCM512x and PCM514x Audio Stereo Digital-to-Analog Converters (DACs) are a family of monolithic CMOS ICs that include additional support circuitry in a small TSSOP package. These devices use the latest generation of TI's advanced segment-DAC architecture to achieve excellent dynamic performance and improved tolerance to clock jitter. Members of the PCM514x family integrate a fully programmable miniDSP core, allowing developers to integrate filters, dynamic range controls, custom interpolators and other differentiating features to their products. The TI PCM512x family integrates preset audio processing functions with programmable coefficients, allowing developers to change the characteristics of the interpolation filter, speaker EQ, dynamic range controls, and average volume control in their products.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$8.05 $8.05
$6.21 $62.10
$5.76 $144.00
$5.25 $525.00
$4.86 $1,215.00
$4.85 $2,425.00
$4.70 $4,700.00
Full Reel (Order in multiples of 2000)
$4.47 $8,940.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$10.55
Min:
1

Similar Product

Texas Instruments PCM5142PW
Texas Instruments
Audio D/A Converter ICs 2V RMS DIRECTPATH 11 2dB Audio DAC A 595 A 595-PCM5142PWR