PGA112AIDGST

Texas Instruments
595-PGA112AIDGST
PGA112AIDGST

Mfr.:

Description:
Special Purpose Amplifiers Sgl-Sply Sgl-Ended P rec Prgrm Gain Amp A 595-PGA112AIDGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS:  
PGA112
PGA
2 Channel
3 V/us
5 nA
100 uV
5.5 V
2.2 V
1 mA
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: PGA112EVM
en - Input Voltage Noise Density: 13 nV/sqrt Hz
Gain: 1 V/V, 2 V/V, 4 V/V, 8 V/V, 16 V/V, 32 V/V, 64 V/V, 128 V/V
Gain Error: 0.1 %
Input Voltage Range - Max: 5.5 V
Moisture Sensitive: Yes
Product Type: Special Purpose Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 23.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PGA112 Gain Amplifier

Texas Instruments' PGA112 single-supply, single-ended, precision programmable gain amplifer provides integrated front-end programmable gain amplification for microcontroller based systems with on-board A to D converters and D to A converters. Programmable gains allow matching of sensor output to an ADC input voltage range and internal calibration channels are provided for system-level calibration. The device has a two channel input mulitplexer to allow inputs from multiple sources, a standard SPI serial interface, and software shutdown that reduces quiescent current to <4µA. The PGA112 not only solves the problem of finding matched discrete components, but it includes the benefits of 2-channels, calibration, and digitally controlled gain.

In Stock: 1,222

Stock:
1,222 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.40 $3.40
$2.56 $25.60
$2.35 $58.75
$1.97 $197.00
Full Reel (Order in multiples of 250)
$1.91 $477.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.31
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.47
Min:
1

Similar Product

Texas Instruments PGA112AIDGSR
Texas Instruments
Special Purpose Amplifiers Sgl Sply Sgl-Ended P rec Prgrmbl Gain A A 595-PGA112AIDGST