PGA204BU

Texas Instruments
595-PGA204BU
PGA204BU

Mfr.:

Description:
Instrumentation Amplifiers Programmable Gain In strum Amp A 595-PGA A 595-PGA204BU/1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
PGA204
1 Channel
1 MHz
300 mV/us
115 dB
2 nA
50 uV
36 V
9 V
5.2 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Amplifier Type: PGA
Brand: Texas Instruments
Dual Supply Voltage: +/- 15 V
en - Input Voltage Noise Density: 13 nV/sqrt Hz
Gain: 1 V/V, 10 V/V, 100 V/V, 1000 V/V
Gain Error: 0.024 %
Height: 2.35 mm
INL - Integral Nonlinearity: 0.002 %
Length: 10.28 mm
Maximum Input Resistance: 10 GOhms
Moisture Sensitive: Yes
Pin Count: 16
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 10.5 V
Width: 7.52 mm
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,052

Stock:
1,052 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.54 $28.54
$22.90 $229.00
$21.21 $530.25
$19.85 $2,382.00
$19.19 $5,373.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$24.07
Min:
1

Similar Product

Texas Instruments PGA204BU/1K
Texas Instruments
Instrumentation Amplifiers Prgrmmbl Gain Instru m Amp A 595-PGA204B A 595-PGA204BU