PGA308AIDGST

Texas Instruments
595-PGA308AIDGST
PGA308AIDGST

Mfr.:

Description:
Sensor Interface Sgl Supply Auto-Zero Sensor Amp A 595-PG A 595-PGA308AIDGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
5.5 V
2.7 V
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 100 pA
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: Sensor Interface
Series: PGA308
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 23.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

PGA308 Single-Supply Auto-Zero Sensor Amplifier

Texas Instruments PGA308 Single-Supply Auto-Zero Sensor Amplifier is a programmable analog sensor signal conditioner. The analog signal path amplifies the sensor signal and provides digital calibration for offset and gain. Calibration is done via the 1W pin. This is a digital One-Wire, UART-compatible interface. For three-terminal sensor modules, 1W may be connected to VOUT; then the assembly can be programmed through the VOUT pin. Gain and offset calibration parameters are stored on-board in seven banks of one-time programmable (OTP) memory. The power-on reset (POR) OTP bank may be programmed a total of four times.

In Stock: 1,613

Stock:
1,613 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$7.55 $7.55
$5.84 $58.40
$5.41 $135.25
$4.93 $493.00
Full Reel (Order in multiples of 250)
$4.62 $1,155.00
$4.49 $2,245.00
$4.37 $4,370.00
$4.28 $10,700.00
5,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩