PGA460PSM-EVM

Texas Instruments
595-PGA460PSM-EVM
PGA460PSM-EVM

Mfr.:

Description:
Distance Sensor Development Tool PGA460 ultrason ic proximity-sensin

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Distance Sensor Development Tool
RoHS:  
Evaluation Modules
System on Chip, Analog Frontend
PGA460-Q1
Brand: Texas Instruments
For Use With: Ultrasonic Sensor-Signal Conditioner IC
Interface Type: SPI, UART
Product Type: Distance Sensor Development Tool
Series: PGA460PSM
Factory Pack Quantity: 1
Unit Weight: 95.585 g
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
8543709990
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PGA460PSM-EVM Proximity-Sensing Evaluation Module

Texas Instruments PGA460PSM-EVM Proximity-Sensing Evaluation Module (EVM) is a small-form-factor solution showcasing double-sided printed circuit board (PCB) spacing and the supporting component requirements for the PGA460. The PGA460 is an ultrasonic sensor signal conditioner. This hardware variant can only be operated in monostatic transducer mode. Monostatic transducer mode utilizes a single transducer to transmit and receive the ultrasonic echo.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$271.69 $271.69