PLC010935BP

Texas Instruments
595-PLC010935BP
PLC010935BP

Mfr.:

Description:
Power Management IC Development Tools PLC010935BP BoosterP ack plug-in module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
PLC010935BP
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLC010935BP BoosterPack™ Plug-In Module

Texas Instruments PLC010935BP BoosterPack™ Plug-In Module offers an orderable version of the TIDA-010935 reference design. The PLC010935BP pairs with the MSPM0G3507 LaunchPad™ development kit for 80MHz Arm® Cortex®-M0+ MCU to allow powerline communication (PLC) implementing the UART to PLC THVD8000 and the THS6222 line driver.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$258.74 $258.74