PT5045L

595-PT5045L
PT5045L

Mfr.:

Description:
DC/DC Converters - SMD 9Vout 1.25A 5V-Input Step-Up ISR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Isolated
Module
Industrial
Brand: Texas Instruments
Case Style: Open Frame
Mounting Style: SMD/SMT
Packaging: Tube
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
USHTS:
8504408500
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: