PTB48560BAH

Texas Instruments
595-PTB48560BAH
PTB48560BAH

Mfr.:

Description:
DC/DC Converters - Through Hole 30-W 1.8V to 3.6V Ad j DC/DC Converter

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
30 W
1.8 V to 3.6 V
8 A
1.5 kV
+ 85 C
- 40 C
PTB48560B
Brand: Texas Instruments
Input Voltage: 36 V to 75 V
Mounting Style: Through Hole
Packaging: Tray
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 12
Subcategory: DC-DC Converters
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8542390000
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 12   Multiples: 12
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$137.28 $1,647.36