PTH03020WAH

Texas Instruments
595-PTH03020WAH
PTH03020WAH

Mfr.:

Description:
DC/DC Converters - Through Hole 22A 3.3V-In Wide-Out Adj Plug-in Pwr Mdl

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
2.5 V
22 A
Module
37.97 mm (1.495 in)
22.1 mm (0.87 in)
9 mm (0.354 in)
Industrial
+ 85 C
- 40 C
PTH03020W
Brand: Texas Instruments
Case Style: Open Frame
Mounting Style: Through Hole
Packaging: Tray
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Unit Weight: 3.540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
854239099
TARIC:
8504409590
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$48.67 $48.67
$46.86 $234.30
$46.10 $461.00
$40.15 $803.00
$40.14 $4,014.00
$40.09 $7,216.20
540 Quote