PTH04T221WAD

Texas Instruments
595-PTH04T221WAD
PTH04T221WAD

Mfr.:

Description:
DC/DC Converters - Through Hole 16A 2.2V-5.5Vin Cer Cap Ver Pwr Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
690 mV to 3.6 V
16 A
Module
25.27 mm (0.995 in)
18.92 mm (0.745 in)
8.5 mm (0.335 in)
Industrial
+ 85 C
- 40 C
PTH04T221W
Brand: Texas Instruments
Case Style: Open Frame
Mounting Style: Through Hole
Packaging: Tray
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Unit Weight: 2.439 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 23 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.45 $31.45
$30.27 $151.35
$29.78 $297.80
$29.27 $731.75
$28.67 $1,204.14
$28.20 $2,368.80
$27.60 $6,955.20