PTMP235DCKT

595-PTMP235DCKT
PTMP235DCKT

Mfr.:

Description:
Board Mount Temperature Sensors Precis Analog Output Temperature Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Analog
+/- 1 C
- 40 C
+ 150 C
SC70-5
2.3 V
5.5 V
Local
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: 10 mV/C
Operating Supply Current: 17 uA
Output Current: 500 uA
Peak Solder Temperature: + 260 C
Pin Count: 5
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP235
Factory Pack Quantity: 250
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: