REF102AP

595-REF102AP
REF102AP

Mfr.:

Description:
Voltage References Precision Voltage Reference

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
PDIP-8
Series References
10 V
0.1 %
10 PPM / C
36 V
8 mA
- 25 C
+ 85 C
REF102
Tube
Brand: Texas Instruments
Operating Supply Current: 1.4 mA
Peak Solder Temperature: + 300 C
Product Type: Voltage References
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 1.4 mA
Unit Weight: 523.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: