REF200AU

595-REF200AU
REF200AU

Mfr.:

Description:
Current & Power Monitors & Regulators Dual Current Source Current Sink A 595-R A 595-REF200AU/2K5

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Current References
High or Low Side
40 V
2.5 V
100 uA
0.25 %
- 25 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Input Voltage Range: 2.5 V to 40 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: REF200
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock: