REF2940AIDBZR

Texas Instruments
595-REF2940AIDBZR
REF2940AIDBZR

Mfr.:

Description:
Voltage References 4.096V 100ppm/DegC 5 0uA SOT23-3 Series A 595-REF2940AIDBZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Series References
4.096 V
2 %
100 PPM / C
5.5 V
25 mA
- 40 C
+ 125 C
REF2940
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 42 uA
Peak Solder Temperature: + 300 C
Product Type: Voltage References
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 50 uA
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,707

Stock:
1,707 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.04 $1.04
$0.748 $7.48
$0.676 $16.90
$0.595 $59.50
$0.557 $139.25
$0.534 $267.00
$0.519 $519.00
Full Reel (Order in multiples of 3000)
$0.492 $1,476.00
$0.48 $2,880.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.37
Min:
1

Similar Product

Texas Instruments REF2940AIDBZT
Texas Instruments
Voltage References 4.096V 100ppm/DegC 5 0uA SOT23-3 Series A 595-REF2940AIDBZR