REF3012AIDBZT

Texas Instruments
595-REF3012AIDBZT
REF3012AIDBZT

Mfr.:

Description:
Voltage References 1.25V 50ppm/DegC 50u A SOT23-3 Series A A 595-REF3012AIDBZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Series References
1.25 V
0.2 %
75 PPM / C
5.5 V
25 mA
- 40 C
+ 125 C
REF30
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 42 uA
Product Type: Voltage References
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 50 uA
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

REF30/REF30E Low Current Voltage References

Texas Instruments REF30/REF30E Low Current Voltage References are precision, low-power, low-dropout voltage references available in a tiny 3-pin SOT-23 package. REF30E is the enhanced-performance version of the REF30 and is designed for precision applications. The REF30E offers improved initial accuracy and temperature drift while operating at a lower quiescent current of 25µA.

In Stock: 11,265

Stock:
11,265 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.47 $1.47
$1.07 $10.70
$0.962 $24.05
$0.854 $85.40
Full Reel (Order in multiples of 250)
$0.801 $200.25
$0.754 $377.00
$0.726 $726.00
$0.716 $1,790.00
$0.704 $3,520.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.14
Min:
1

Similar Product

Texas Instruments REF3012AIDBZR
Texas Instruments
Voltage References 1.25V 50ppm/DegC 50u A SOT23-3 Series A A 595-REF3012AIDBZT