REF3312AIDBZT

Texas Instruments
595-REF3312AIDBZT
REF3312AIDBZT

Mfr.:

Description:
Voltage References 30ppm/C Drift 3.9uA Vltg Ref A 595-REF33 A 595-REF3312AIDBZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Series References
1.25 V
0.15 %
30 PPM / C
5.5 V
5 mA
- 40 C
+ 125 C
REF3312
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 3.9 uA
Product Type: Voltage References
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

REF33xx Voltage References

Texas Instruments REF33xx Voltage References are precision, low-power, low-dropout, series voltage references available in SC70-3,  SOT-23-3, and UQFN-8 packages. The REF33xx’s small size and low power consumption (5µA max) make them ideal for various portable and battery-powered applications. The Texas Instruments REF33xx can be operated at a supply voltage of 180mV above the specified output voltage under normal load conditions, except the REF3312, which has a minimum supply voltage of 1.7V. All models are specified for the wide temperature range of –40°C to +125°C.

In Stock: 1,415

Stock:
1,415
Can Dispatch Immediately
On Order:
5,500
Expected 2027/03/04
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.71 $2.71
$2.02 $20.20
$1.85 $46.25
$1.66 $166.00
Full Reel (Order in multiples of 250)
$1.66 $415.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩