REF5020AIDR

Texas Instruments
595-REF5020AIDR
REF5020AIDR

Mfr.:

Description:
Voltage References Lo Noise Very Low Dr ift Prec VLTG REF A A 595-REF5020AID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Series Precision References
2.048 V
0.1 %
8 PPM / C
18 V
10 mA
- 40 C
+ 125 C
REF5020
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 800 uA
Peak Solder Temperature: + 260 C
Product Type: Voltage References
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6,165

Stock:
6,165 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.91 $4.91
$3.76 $37.60
$3.45 $86.25
$3.13 $313.00
$2.98 $745.00
$2.88 $1,440.00
$2.85 $2,850.00
Full Reel (Order in multiples of 2500)
$2.62 $6,550.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.93
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.16
Min:
1

Similar Product

Texas Instruments REF5020AID
Texas Instruments
Voltage References Lo Noise Very Low Dr ift Prec VLTG REF A A 595-REF5020AIDR