REF5025AIDG4

Texas Instruments
595-REF5025AIDG4
REF5025AIDG4

Mfr.:

Description:
Voltage References Low Noise Very Low Drift Prec Vltg Ref

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Series Precision References
2.5 V
0.05 %
3 PPM / C
18 V
10 mA
- 40 C
+ 125 C
REF5025
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 800 uA
Peak Solder Temperature: + 260 C
Product Type: Voltage References
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

REF50x Precision Voltage References

Texas Instruments REF50x Precision Voltage References are a family of low-noise, low-drift, and high-precision voltage references. These voltage references can sink and source current and include excellent line and load regulation. The REF50x precision voltage references feature 2.5ppm/°C maximum low-temperature drift, 0.025% maximum high accuracy, and 0.5μVPP/V low noise. The voltage references support a 42V wide supply voltage rating, a 340μA ultra-low IQ, and ±10mA high-output current. The REF50x voltage references are available in 8-pin SOIC and VSSOP packages and are specified from -40°C to 125°C temperature range. Typical applications include precision data acquisition systems, semiconductor test equipment, industrial process controls, and medical instrumentation, pressure and temperature transmitters.

In Stock: 2,446

Stock:
2,446 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.16 $4.16
$3.13 $31.30
$2.88 $72.00
$2.59 $194.25
$2.47 $741.00
$2.44 $1,281.00
$2.29 $2,404.50
$2.24 $5,712.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.86
Min:
1

Similar Product

Texas Instruments REF5025AID
Texas Instruments
Voltage References Lo Noise Very Low Dr ift Prec VLTG REF A A 595-REF5025AIDR