REG103FA-5KTTTG3

Texas Instruments
595-REG103FA-5KTTTG3
REG103FA-5KTTTG3

Mfr.:

Description:
LDO Voltage Regulators DMOS 500mA LDO Reg A LT 595-REG103FA-5KT ALT 595-REG103FA-5KTTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
5 V
500 mA
1 Output
Positive
1 mA
Fixed
- 40 C
+ 85 C
115 mV
REG103
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 25 mV at 10 mA
Ib - Input Bias Current: 500 uA
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Pin Count: 5
Product Type: LDO Voltage Regulators
Reference Voltage: 1.295 V
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 1.456 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.62 $12.62
$9.89 $98.90
$8.76 $438.00

Similar Product

Texas Instruments REG103FA-5KTTT
Texas Instruments
LDO Voltage Regulators DMOS 500mA LDO Reg