REG103GA-5

Texas Instruments
595-REG103GA-5
REG103GA-5

Mfr.:

Description:
LDO Voltage Regulators DMOS 500mA LDO Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-6
5 V
500 mA
1 Output
Positive
1 mA
Fixed
- 40 C
+ 85 C
115 mV
REG103
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 25 mV
Ib - Input Bias Current: 500 uA
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Pin Count: 6
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.295 V
Factory Pack Quantity: 78
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.37 $9.37
$7.29 $72.90
$6.42 $160.50
$6.18 $482.04
$5.99 $1,401.66
$5.78 $3,155.88
$5.68 $5,759.52
$5.52 $12,916.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$9.58
Min:
1