REG104GA-5/2K5

Texas Instruments
595-REG104GA-5/2K5
REG104GA-5/2K5

Mfr.:

Description:
LDO Voltage Regulators DMOS 1A LDO Reg A 59 5-REG104GA-5 A 595- A 595-REG104GA-5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-6
5 V
1 A
1 Output
Positive
1.7 mA
Fixed
- 40 C
+ 85 C
230 mV
REG104
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 500 mV
Ib - Input Bias Current: 600 uA
Moisture Sensitive: Yes
Pin Count: 6
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.295 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,432

Stock:
1,432 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$9.83 $9.83
$7.64 $76.40
$7.11 $177.75
$6.50 $650.00
$6.37 $1,592.50
Full Reel (Order in multiples of 2500)
$5.41 $13,525.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$11.54
Min:
1

Similar Product

Texas Instruments REG104GA-5
Texas Instruments
LDO Voltage Regulators DMOS 1A LDO Reg A 59 5-REG104GA-5/2K5 A A 595-REG104GA-5/2K5