REG710NA-3/3K

Texas Instruments
595-REG710NA-3/3K
REG710NA-3/3K

Mfr.:

Description:
Switching Voltage Regulators 30-mA Switched-Cap D C-DC Converter A 59 A 595-REG710NA-3/250

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
Boost, Buck
3 V
30 mA
1 Output
65 uA
1 MHz
- 40 C
+ 85 C
REG710
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 1.8 V to 5.5 V
Operating Supply Current: 65 uA
Pin Count: 6
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Type: Charge Pump (Inductorless)
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,413

Stock:
1,413 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1413 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.06 $2.06
$1.52 $15.20
$1.38 $34.50
$1.23 $123.00
$1.16 $290.00
$1.12 $560.00
$1.07 $1,070.00
Full Reel (Order in multiples of 3000)
$0.983 $2,949.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.11
Min:
1

Similar Product

Texas Instruments REG710NA-3/250
Texas Instruments
Switching Voltage Regulators 30-mA Switched-Cap D C-DC Converter A 59 A 595-REG710NA-3/3K