RES11A10DDFR

Texas Instruments
595-RES11A10DDFR
RES11A10DDFR

Mfr.:

Description:
Resistor Networks & Arrays Low-noise matched th in-film resistor di

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
Cut Tape
MouseReel
RES11A
Resistor Dividers
SMD/SMT
2 %
Voltage Divider
2 Resistor
8 Pin
- 40 C
+ 125 C
SOT-23-THIN-8
2.95 mm
1.65 mm
1.1 mm
Brand: Texas Instruments
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 3000
Subcategory: Resistors
Type: Thim Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533211000
USHTS:
8542390090
JPHTS:
853321000
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

RES11A/RES11A-Q1 Thin-Film Resistor Dividers

Texas Instruments RES11A/RES11A-Q1 Thin-Film Resistor Dividers are a matched pair of resistive dividers implemented in thin-film SiCr with Texas Instruments’ modern, high-performance, analog CMOS process. These devices have a nominal input resistance of 1kΩ for low thermal and current noise and are available in several nominal ratios to meet a wide array of system needs. Use the RES11A in an inverse gain configuration by simply rotating the device placement by 180°. This feature supports layout reuse and increases flexibility for applications such as discrete instrumentation or difference amplifier implementations. The RES11A-Q1 are AEC-Q200 qualified automotive devices.

In Stock: 2,897

Stock:
2,897 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.61 $3.61
$2.43 $24.30
$1.91 $47.75
$1.74 $174.00
$1.55 $387.50
$1.43 $715.00
$1.37 $1,370.00
Full Reel (Order in multiples of 3000)
$1.20 $3,600.00
$1.16 $6,960.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩