RM44L920APGET

Texas Instruments
595-RM44L920APGET
RM44L920APGET

Mfr.:

Description:
ARM Microcontrollers - MCU 16/32 Bit Arm Cortex -R4F Flash MCU RISC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
RM44L920
SMD/SMT
LQFP-144
ARM Cortex R4F
1 MB
32 bit/16 bit
12 bit
180 MHz
64 I/O
128 kB
1.14 V
1.32 V
- 40 C
+ 105 C
Tray
Brand: Texas Instruments
Data RAM Type: RAM
Data ROM Size: 64 kB
Data ROM Type: EEPROM
I/O Voltage: 3.3 V
Interface Type: CAN, DCAN, I2C, LIN, MibSPI, SCI, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Tradename: Hercules
Watchdog Timers: Watchdog Timer
Unit Weight: 1.290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

PCN

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RM44Lx20 16/32-Bit RISC Flash Microcontroller

Texas Instruments RM44Lx20 16/32-Bit RISC Flash Microcontroller is part of the Hercules RM series of high-performance industrial-grade ARM® Cortex®-R-based MCUs. This microcontroller integrates the ARM Cortex-R4F floating-point CPU which offers an efficient 1.66 DMIPS/MHz, and has configurations which can run up to 180 MHz providing up to 298 DMIPS. The RM44Lx20 device supports the little-endian [LE] format. The RM44Lx20 device has up to 1MB of integrated flash and 128KB of RAM configurations with single-bit error correction and double bit error detection. The flash memory on this device is non-volatile, electrically erasable and programmable, and is implemented with a 64-bit-wide data bus interface. The flash operates on a 3.3V supply input (same level as the I/O supply) for all read, program, and erase operations. The SRAM supports single-cycle read and write access in a byte, halfword, word, and doubleword modes throughout the supported frequency range.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

RM44Lx20 16/32-Bit RISC Flash Microcontroller

Texas Instruments RM44Lx20 16/32-Bit RISC Flash Microcontroller is part of the Hercules RM series of high-performance industrial-grade ARM® Cortex®-R-based MCUs. Comprehensive documentation, tools, and software are available to assist in the development of IEC 61508 functional safety applications. The RM44Lx20 device has on-chip diagnostic features. These features include dual CPUs in lockstep, CPU, and memory Built-In Self-Test (BIST) logic, and ECC on both the flash and the SRAM. Additional features include parity on peripheral memories and loopback capability on most peripheral I/Os. The RM44Lx20 device integrates the ARM Cortex-R4F floating-point CPU which offers an efficient 1.66DMIPS/MHz and has configurations which can run up to 180MHz providing up to 298 DMIPS. The RM44Lx20 device supports the little-endian [LE] format.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.33 $31.33
$25.32 $253.20
$21.71 $542.75
$21.70 $2,604.00
$21.61 $6,483.00
$20.60 $11,124.00
1,020 Quote