SA556N

Texas Instruments
595-SA556N
SA556N

Mfr.:

Description:
Timers & Support Products Dual Precision

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Standard
2 Timer
TTL
PDIP-14
4.5 V
16 V
- 40 C
+ 85 C
SA556
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: 200 mA
Low Level Output Current: - 200 mA
Operating Supply Current: 4 mA
Product: Timers
Product Type: Timers & Support Products
Shutdown: No Shutdowm
Factory Pack Quantity: 25
Subcategory: Clock & Timer ICs
Supply Type: Single
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3,289

Stock:
3,289 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.84 $0.84
$0.599 $5.99
$0.54 $13.50
$0.473 $47.30
$0.444 $111.00
$0.43 $215.00
$0.419 $419.00
$0.408 $1,020.00
$0.407 $2,035.00