SN080104RSER

Texas Instruments
595-SN080104RSER
SN080104RSER

Mfr.:

Description:
USB Switch ICs High-Speed USB 2.0 ( 480 Mbps) 1:2 Multi A 595-TS3USB221RSER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
17 ns
- 40 C
+ 85 C
SMD/SMT
UQFN-10
Reel
Brand: Texas Instruments
Product Type: USB Switch ICs
Series: TS3USB221
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Part # Aliases: TS3USB221RSER
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.504 $1,512.00

Similar Product

Texas Instruments TS3USB221RSER
Texas Instruments
USB Switch ICs Hi-Sp USB 2.0 1:2 Mu ltipl/Demult Sw A 5 A 595-TS3USB221RSERG4