SN10502DGN

Texas Instruments
595-SN10502DGN
SN10502DGN

Mfr.:

Description:
High Speed Operational Amplifiers Lo-Distortion Hi-Spd R-to-R Otpt Oper Am

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
SN10502
2 Channel
120 MHz
750 V/us
100 dB
70 dB to 96 dB
3 uA
25 mV
18 V
2.7 V
12 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Tube
Brand: Texas Instruments
en - Input Voltage Noise Density: 13 nV/sqrt Hz
Height: 1.02 mm
Length: 3 mm
Output Type: Rail-to-Rail
Pd - Power Dissipation: 1.71 W
Peak Solder Temperature: + 260 C
Pin Count: 8
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 62 dB
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Width: 3 mm
Unit Weight: 24.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.79 $5.79
$4.41 $44.10
$4.06 $101.50
$3.68 $294.40
$3.50 $840.00
$3.40 $1,904.00
$3.35 $3,484.00
$3.31 $8,473.60