SN55LVDS32W

595-SN55LVDS32W
SN55LVDS32W

Mfr.:

Description:
LVDS Interface IC Quad LVDS receiver 16-CFP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Receiver
4 Driver
4 Receiver
100 Mb/s
LVDS
LVTTL
3.6 V
3 V
- 55 C
+ 125 C
SMD/SMT
CFP-16
Tube
Brand: Texas Instruments
Height: 1.72 mm
Input Current: 20 uA
Length: 10.2 mm
Operating Supply Current: 18 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1 W
Pin Count: 16
Product Type: LVDS Interface IC
Propagation Delay Time: 6.1 ns
Series: SN55LVDS32
Factory Pack Quantity: 1
Subcategory: Interface ICs
Width: 6.73 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: