SN65220DBVT

595-SN65220DBVT
SN65220DBVT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Single USB Port

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Unidirectional
2 Channel
3.3 V
SMD/SMT
7 V
SOT-23-6
60 W
35 pF
- 40 C
+ 85 C
TVS Diodes
SN65220
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Factory Pack Quantity: 250
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 13.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536300000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.09
Min:
1