SN65CML100D

Texas Instruments
595-SN65CML100D
SN65CML100D

Mfr.:

Description:
LVDS Interface IC 1.5Gbps LVDS A 595-S N65CML100DR A 595-S A 595-SN65CML100DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Repeater/Translator
1 Driver
1 Receiver
1.5 Gb/s
CML, LVDS, LVPECL
CML
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Development Kit: SN65CML100EVM
Height: 1.58 mm
Input Current: 33 uA
Length: 4.9 mm
Maximum Output Voltage: 1 V
Operating Supply Current: 12 mA
Operating Supply Voltage: 3.3 V
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: LVDS Interface IC
Propagation Delay Time: 0.8 ns
Series: SN65CML100
Factory Pack Quantity: 75
Subcategory: Interface ICs
Width: 3.91 mm
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 418

Stock:
418 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.78 $5.78
$4.43 $44.30
$3.79 $94.75
$3.63 $272.25
$3.58 $1,074.00
$3.37 $1,769.25
$3.33 $3,496.50
$3.24 $9,720.00