SN65CML100DGK

Texas Instruments
595-SN65CML100DGK
SN65CML100DGK

Mfr.:

Description:
LVDS Interface IC 1.5Gbps LVDS A 595-S N65CML100DGKR A 595 A 595-SN65CML100DGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Repeater/Translator
1 Driver
1 Receiver
1.5 Gb/s
CML, LVDS, LVPECL
CML
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
VSSOP-8
Tube
Brand: Texas Instruments
Development Kit: SN65CML100EVM
Height: 0.97 mm
Input Current: 33 uA
Length: 3 mm
Maximum Output Voltage: 1 V
Operating Supply Current: 12 mA
Operating Supply Voltage: 3.3 V
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: LVDS Interface IC
Propagation Delay Time: 0.8 ns
Series: SN65CML100
Factory Pack Quantity: 80
Subcategory: Interface ICs
Width: 3 mm
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 356

Stock:
356 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.86 $5.86
$4.49 $44.90
$3.97 $99.25
$3.78 $302.40
$3.62 $868.80
$3.52 $1,971.20
$3.43 $3,567.20
$3.38 $8,652.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.90
Min:
1

Similar Product

Texas Instruments SN65CML100DGKR
Texas Instruments
LVDS Interface IC 1.5-Gbps Repeater/ T ranslator A 595-SN6 A 595-SN65CML100DGK