SN65DP141RLJT

595-SN65DP141RLJT
SN65DP141RLJT

Mfr.:

Description:
Interface - Signal Buffers, Repeaters 12-Gbps DP 1.4/ eDP1 .4 linear redriver DISC-BY-MFG-12/25

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Redrivers
2-Wire, I2C
65 ps
400 kHz
3.465 V
2.375 V
- 40 C
+ 85 C
SMD/SMT
WQFN-38
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 12 Gb/s
Input Type: CML
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Voltage: 2.5 V/3.3 V
Output Type: CML
Pd - Power Dissipation: 697 mW
Product Type: Signal Buffers, Repeaters
Series: SN65DP141
Factory Pack Quantity: 250
Subcategory: Interface ICs
Type: Linear Redriver
Unit Weight: 67 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN65DP141 DisplayPort Linear Redriver

Texas Instruments SN65DP141 DisplayPort Linear Redriver is an asynchronous, protocol-agnostic, low latency, four-channel linear equalizer. This device is optimized for use up to 12Gbps and compensates for board traces and cables losses. The device is transparent to DisplayPort (DP) link training so that a DP source and a sink can perform effective link training overcoming traditional “aux snooping” redrivers’ shortcomings. Additionally, the device is position-independent. It can be placed inside the source, cable, or sink, effectively providing a “negative loss” component to the overall link budget. Linear equalization inside the Texas Instruments SN65DP141 increases link margin when a receiver implements Decision Feedback Equalization (DFE).

Availability

Stock: