SN65DSI83TPAPRQ1

Texas Instruments
595-SN65DSI83TPAPRQ1
SN65DSI83TPAPRQ1

Mfr.:

Description:
LVDS Interface IC Auto Sngl Ch MIPI DS I to SnglLink LVDS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
DSI to LVDS Bridge
4 Driver
4 Receiver
1.078 Gb/s
MIPI D-PHY
LVDS
1.95 V
1.65 V
- 40 C
+ 105 C
SMD/SMT
HTQFP-64
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: SN65DSI83EVM
Moisture Sensitive: Yes
Operating Supply Current: 77 mA
Pin Count: 64
Product Type: LVDS Interface IC
Series: SN65DSI83
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 305.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN65DSI83/SN65DSI83-Q1 DSI-to-LVDS Bridge

Texas Instruments SN65DSI83/SN65DSI83-Q1 DSI-to-LVDS Bridge features a single-channel MIPI D-PHY receiver front-end configuration with four lanes per channel operating at 1Gbps per lane and a maximum input bandwidth of 4Gbps. The bridge decodes MIPI DSI 18bpp RGB666 and 24bpp RGB888 packets. The device also converts the formatted video data stream to an LVDS output operating at pixel clocks operating from 25MHz to 154MHz, offering a Single-Link LVDS with four data lanes per link. The SN65DSI83/SN65DSI83-Q1 can support up to WUXGA 1920 × 1200 at 60 frames per second, at 24 bpp with reduced blanking. The device is also suitable for applications using 60fps 1366 × 768/1280 × 800 at 18bpp and 24bpp. Partial line buffering is implemented to accommodate the data stream mismatch between the DSI and LVDS interfaces. The Texas Instruments SN65DSI83-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
5,000
Expected 2026/11/23
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$10.44 $10.44
$8.16 $81.60
$7.58 $189.50
$6.95 $695.00
$6.79 $1,697.50
$6.75 $3,375.00
Full Reel (Order in multiples of 1000)
$6.70 $6,700.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩