SN65DSI84TPAPRQ1

Texas Instruments
595-SN65DSI84TPAPRQ1
SN65DSI84TPAPRQ1

Mfr.:

Description:
LVDS Interface IC Auto Sngl Ch MIPI DS I to SnglLink LVDS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
DSI to Dual-Link LVDS Bridge
8 Driver
4 Receiver
1.078 Gb/s
MIPI D-PHY
LVDS
1.95 V
1.65 V
- 40 C
+ 105 C
SMD/SMT
HTQFP-64
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 106 mA
Product Type: LVDS Interface IC
Series: SN65DSI84
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 305.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN65DSI84/SN65DSI84-Q1 DSI to FlatLink Bridge

Texas Instruments SN65DSI84/SN65DSI84-Q1 DSI to FlatLink™ Bridge features a single-channel MIPI D-PHY receiver front-end configuration with four lanes per channel operating at 1Gbps per lane and a maximum input bandwidth of 4Gbps. The bridge decodes MIPI DSI 18bpp RGB666 and 24bpp RGB888 packets. The device also converts the formatted video data stream to a FlatLink™ compatible LVDS output operating at pixel clocks operating from 25MHz to 154MHz, offering a Dual-Link LVDS with four data lanes per link. The SN65DSI84/SN65DSI84-Q1 is well suited for WUXGA 1920 x 1200 at 60 frames per second, with up to 24 bits-per-pixel. Partial line buffering is implemented to accommodate the data stream mismatch between the DSI and LVDS interfaces. The Texas Instruments SN65DSI84-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2,791

Stock:
2,791 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$13.58 $13.58
$10.70 $107.00
$9.97 $249.25
$9.18 $918.00
$9.15 $2,287.50
Full Reel (Order in multiples of 1000)
$9.14 $9,140.00
5,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩