SN65ELT23D

Texas Instruments
595-SN65ELT23D
SN65ELT23D

Mfr.:

Description:
Translation - Voltage Levels 5V Dual Diff PECL Bf r to TTL Trans A 59 A 595-SN65ELT23DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
PECL to TTL
Dual Differential PECL to TTL
500 Mb/s
SOIC-8
5.25 V
4.75 V
SN65ELT23
3.5 ns
- 40 C
+ 85 C
SMD/SMT
PECL, TTL
Tube
Brand: Texas Instruments
Input Type: PECL
Operating Supply Current: 25 mA
Output Type: TTL
Pd - Power Dissipation: 840 mW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 75
Subcategory: Logic ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN65ELT PECL to TTL Translators

Texas Instruments PECL to TTL translator devices are ideal for data and clock transmission over backplane or signaling level conversion for clock or data. These Texas Instruments devices include the SN65ELT21, which features 3ns (typical) propagation delay and an operating range of 4.3V to 5.7V with GND = 0V. The TI SN65ELT23 dual differential PECL buffer to TTL translator includes 24 mA TTL outputs, an operating range of 4.75V to 5.25V with GND = 0V, and support for clock frequencies of 250 MHz (typical). The TI SN65LVELT23 is a 3.3V dual differential LVPECL / LVDS buffer to LVTTL translator with 24 mA LVTTL outputs, operating range of 3.0V to 3.6V with GND = 0V, and support for clock frequencies to >180 MHz.

In Stock: 322

Stock:
322 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.93 $4.93
$3.76 $37.60
$3.47 $86.75
$3.13 $234.75
$2.98 $894.00
$2.87 $1,506.75