SN65EPT22DGKR

Texas Instruments
595-SN65EPT22DGKR
SN65EPT22DGKR

Mfr.:

Description:
Translation - Voltage Levels 3.3V LVTTL/LVCMOS to Diff LVPECL Bfr A 5 A 595-SN65EPT22DGK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
LVCMOS/LVTTL to LVPECL
Translator
4 Gb/s
VSSOP-8
3.6 V
3 V
SN65EPT22
550 ps
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: CMOS, LVTTL
Operating Supply Current: 50 mA
Output Type: LVPECL
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 466

Stock:
466 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.86 $3.86
$2.87 $28.70
$2.63 $65.75
$2.36 $236.00
$2.23 $557.50
$2.17 $1,085.00
$2.07 $2,070.00
Full Reel (Order in multiples of 2500)
$2.01 $5,025.00
$1.97 $9,850.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.64
Min:
1

Similar Product

Texas Instruments SN65EPT22DGK
Texas Instruments
Translation - Voltage Levels 3.3V LVTTL/LVCMOS to Diff LVPECL Bfr A 5 A 595-SN65EPT22DGKR