SN65HVD06D

Texas Instruments
595-SN65HVD06D
SN65HVD06D

Mfr.:

Description:
RS-485 Interface IC RS485 Hi Out

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
SN65HVD06
Transceiver
10 Mb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
4.5 V
15 mA
- 40 C
+ 85 C
16 kV
RS-485 Transceivers
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: RS-485 Interface IC
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4,229

Stock:
4,229 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.01 $4.01
$3.02 $30.20
$2.77 $69.25
$2.50 $187.50
$2.37 $711.00
$2.36 $1,239.00
$2.21 $2,320.50
$2.17 $5,533.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.77
Min:
1

Similar Product

Texas Instruments SN65HVD06DR
Texas Instruments
RS-485 Interface IC High-Output RS-485 T ransceiver A 595-SN A 595-SN65HVD06D